Littelfuse 15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 878-1946
- Mfr. Part No.:
- 0326015.HXP
- Manufacturer:
- Littelfuse
300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 50)
MYR6.65
Units | Per Unit | Per Pack* |
---|---|---|
50 + | MYR6.65 | MYR332.50 |
*price indicative
- RS Stock No.:
- 878-1946
- Mfr. Part No.:
- 0326015.HXP
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Approvals
UL
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | 326 |
Fuse Standard | IEC 60127 |