- RS Stock No.:
- 854-8941
- Mfr. Part No.:
- JKS-30
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 854-8941
- Mfr. Part No.:
- JKS-30
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Quick Acting JKS Series
Professional range of quick acting fuses available in a variety of current ratings from the JKS LIMITRON series. The fuses are designed to protect low interrupting capacity circuit breakers. Typical applications include power panelboards and machinery disconnects.
Various current ratings available
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Fuse Size | 20.6 x 57.2mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
UL Class | J |
Series | JKS |