Eaton 1.6A T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 852-7281
- Mfr. Part No.:
- MDL-1-6-10-R
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
MYR16.11
FREE delivery for orders over RM 500.00
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR16.11 |
| 25 - 99 | MYR16.01 |
| 100 + | MYR15.83 |
*price indicative
- RS Stock No.:
- 852-7281
- Mfr. Part No.:
- MDL-1-6-10-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 1.6A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | MDL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 1.6A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series MDL | ||
- COO (Country of Origin):
- TW
Eaton MDL Series Cartridge Fuse, 1.6A Current Rating, 6.3 x 32mm Fuse size - MDL-1-6-10-R
This cartridge fuse is a reliable and efficient solution designed for various electrical applications. With a current rating of 1.6A and dimensions of 6.3 x 32mm, it provides optimal protection in automation and electronics systems. Constructed from durable glass, this fuse is UL 248-14 certified, ensuring it meets stringent safety standards.
Features & Benefits
• Time-delay functionality enhances performance in overload situations
• Available with optional axial leads for flexible installation
• Glass tube body with nickel-plated brass end caps ensures durability
• Meets UL 248-14 standards for safety and compliance
• Suitable for various applications requiring a 250V AC cartridge fuse
• Slow-blow design protects against inrush currents without quick burnout
• Available with optional axial leads for flexible installation
• Glass tube body with nickel-plated brass end caps ensures durability
• Meets UL 248-14 standards for safety and compliance
• Suitable for various applications requiring a 250V AC cartridge fuse
• Slow-blow design protects against inrush currents without quick burnout
Applications
• Used for reliable circuit protection in electronic devices
• Ideal for automation equipment and machinery
• Utilised in appliances needing a 1.6A fuse rating
• Commonly found in industrial electrical panels and systems
• Ideal for automation equipment and machinery
• Utilised in appliances needing a 1.6A fuse rating
• Commonly found in industrial electrical panels and systems
What is the advantage of using a slow-blow cartridge fuse?
The slow-blow feature allows the fuse to withstand temporary overloads that may occur during device start-up, preventing unnecessary interruptions and extending the lifespan of the circuit.
How does the UL 248-14 certification impact usage?
This certification guarantees that the fuse complies with established safety and performance standards, providing users with confidence in its reliability for critical applications.
Are axial leads available for easy installation?
Yes, the cartridge fuse can be supplied with optional axial leads, making it easier to integrate into various circuit designs and configurations where space or mounting positions are a concern.
What materials are used in the construction of the fuse?
The fuse is housed in a glass tube with nickel-plated brass end caps, providing both strength and effective conductivity, suitable for high-performance scenarios.
What dimensions should I consider for fitting this fuse?
The cartridge fuse measures 6.3 x 32mm, ensuring compatibility with devices designed for this physical size in various applications.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 100mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 600mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 63mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 125mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 250mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 1.25A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 300mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 800mA T Glass Cartridge Fuse, 6.3 x 32mm
