Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Cartridge Fuses
Eaton 7.5A F Glass Cartridge Fuse, 6.4 x 15.9mm
RS Stock No.:
849-5803
Mfr. Part No.:
AGA-7-1-2
Manufacturer:
Eaton
View all Cartridge Fuses
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each (In a Pack of 5)
MYR13.358
Units
Per Unit
Per Pack*
5 +
MYR13.358
MYR66.79
*price indicative
RS Stock No.:
849-5803
Mfr. Part No.:
AGA-7-1-2
Manufacturer:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Transition to Bussmann Series
RoHS Certificate of Compliance
Statement of conformity
Cooper Bussmann AGA Series
Professional range of Cooper Bussmann fast acting fuses from the AGA series.
Nickel-plated brass endcap construction
(6.4 x 15.9mm) Physical size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Attribute
Value
Current Rating
7.5A
Fuse Size
6.4 x 15.9mm
Fuse Speed
F
Voltage Rating
125V ac
Body Material
Glass