Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Cartridge Fuses
Eaton 10A F Glass Cartridge Fuse, 6.3 x 25mm
RS Stock No.:
849-5614
Mfr. Part No.:
AGX-10
Manufacturer:
Eaton
View all Cartridge Fuses
53 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Add to Basket
Units
Add to basket
Real time qty checker
Add to a parts list
Price Each
MYR10.69
Units
Per Unit
1 +
MYR10.69
RS Stock No.:
849-5614
Mfr. Part No.:
AGX-10
Manufacturer:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Transition to Bussmann Series
RoHS Certificate of Compliance
Statement of conformity
Cooper Bussmann AGX Series
Professional range of Cooper Bussmann fast acting fuses from the AGX series.
Fast-acting
6.3 x 25.4mm physical size
Glass tube, nickel-plated brass endcap
Note
Eaton formerly known as Bussmann
Attribute
Value
Current Rating
10A
Fuse Size
6.3 x 25mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14