Cooper Bussmann, 3A Melamine Cartridge Fuse, 10 x 38mm, Speed F

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

Specifications
Attribute Value
Current Rating 3 A
Fuse Size 10 x 38mm
Fuse Speed F
Voltage Rating 600 V ac
Body Material Melamine
Series KLM
Temporarily out of stock - back order for despatch 26/06/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 235.755
units
Per unit
Per Pack*
10 +
MYR235.755
MYR2,357.55
*price indicative
Related Products
American Midget style 10x35mm fuses. Ideal for use ...
Description:
American Midget style 10x35mm fuses. Ideal for use in circuits with high a.c. fault current capacityBreaking capacity 10kATypical Applications:Control Circuits.Gaseous vapour fixtures HID Ballasts.Electronic circuits.Hand-held meters.
DMM-B-44/100 Series fuses from Bussmann are quick acting ...
Description:
DMM-B-44/100 Series fuses from Bussmann are quick acting cartridge fuses with a High Breaking Capacity (HBC). These fuses are for multi meters only, suitable for various Fluke multi meter models. • Designed for multi-meters only• The cartridge fuse is intended ...
The Littelfuse SPF series of solar protection fuses ...
Description:
The Littelfuse SPF series of solar protection fuses have been specifically designed for the protection of photovoltaic (PV) systems. This family of midget style fuses can safely protect PV modules and conductors from reverse overcurrent conditions. Applications include combiner boxes, ...
Littelfuse FLQ series time-delay midget fuses provide excellent ...
Description:
Littelfuse FLQ series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high inruch currents. The FLQ series can also provide supplemental protection to small motors. UL and CSA 500 volt ratings permit use ...