- RS Stock No.:
- 848-3923
- Mfr. Part No.:
- KTK-R-7
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 848-3923
- Mfr. Part No.:
- KTK-R-7
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cooper Bussmann 10.3 x 38.1mm - KTK-R Series
Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.
Mounting Style- Holder
Termination Type - Clip
Various current ratings available
Termination Type - Clip
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 7A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Series | KTK-R |