GDC-5A | Eaton 5A T Glass Cartridge Fuse, 5 x 20mm | RS
Recently searched

    Eaton 5A T Glass Cartridge Fuse, 5 x 20mm

    Bulk discount available

    Subtotal (1 unit)**

    MYR37.68

    Add to Basket
    Select or type quantity
    71 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 49MYR37.68
    50 - 249MYR37.12
    250 +MYR36.40

    **price indicative

    RS Stock No.:
    848-3838
    Mfr. Part No.:
    GDC-5A
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    5A

    Fuse Size

    5 x 20mm

    Fuse Speed

    T

    Voltage Rating

    250V ac

    Body Material

    Glass

    Fuse Standard

    IEC 60127-2

    Related links