AGC-25-R | Eaton 25A F Glass Cartridge Fuse, 6.3 x 32mm | RS
Recently searched

    Eaton 25A F Glass Cartridge Fuse, 6.3 x 32mm

    Subtotal (1 unit)**

    MYR8.49

    Add to Basket
    Select or type quantity
    207 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR8.49

    **price indicative

    RS Stock No.:
    848-2762
    Mfr. Part No.:
    AGC-25-R
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    25A

    Fuse Size

    6.3 x 32mm

    Fuse Speed

    F

    Voltage Rating

    32V ac

    Body Material

    Glass

    UL Class

    UL 248-14

    Related links