RS PRO 5A F Glass Cartridge Fuse, 5 x 20mm | RS
Recently searched

    RS PRO 5A F Glass Cartridge Fuse, 5 x 20mm

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    MYR97.90

    Add to Basket
    Select or type quantity
    300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    50 - 200MYR1.958MYR97.90
    250 - 1200MYR1.90MYR95.00
    1250 +MYR1.842MYR92.10

    **price indicative

    RS Stock No.:
    177-8138
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Current Rating

    5A

    Fuse Size

    5 x 20mm

    Fuse Speed

    F

    Voltage Rating

    250V ac

    Body Material

    Glass

    Series

    GFE

    Related links