Recently searched

    RS PRO 3.5A T Glass Cartridge Fuse, 6.3 x 32mm

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    MYR43.08

    Add to Basket
    Select or type quantity
    440 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    20 - 120MYR2.154MYR43.08
    140 - 680MYR2.094MYR41.88
    700 +MYR1.724MYR34.48

    **price indicative

    RS Stock No.:
    177-8132
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Current Rating

    3.5A

    Fuse Size

    6.3 x 32mm

    Fuse Speed

    T

    Voltage Rating

    250V ac

    Body Material

    Glass

    Series

    ADL

    Related links