Eaton 6.3A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 169-9422
- Manufacturer:
- Eaton
Available for back order.
Price 1 Bag of 1000
MYR1,149.50
Bag(s) | Per Bag | Per Unit* |
---|---|---|
1 - 1 | MYR1,149.50 | MYR1.15 |
2 + | MYR1,115.03 | MYR1.115 |
*price indicative
- RS Stock No.:
- 169-9422
- Manufacturer:
- Eaton
- COO (Country of Origin):
- CN
RS PRO Quick Acting (F) HBC - Ceramic 5x20mm
RS PRO range of miniature ceramic cartridge fuses which are fast acting (F) and are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Fuses are less expensive and react faster than a circuit breaker. However circuit breakers can be reset after they trip but a fuse will have to be replaced once it blows.
RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.
Features:
Miniature ceramic cartridge
F Speed rated
5mm x 20mm cartridge size
Cylindrical shape
Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive
Fuses are less expensive and react faster than a circuit breaker. However circuit breakers can be reset after they trip but a fuse will have to be replaced once it blows.
RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.
Features:
Miniature ceramic cartridge
F Speed rated
5mm x 20mm cartridge size
Cylindrical shape
Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive
Additional Information
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
These fuses are F speed rated, which is short for Fast Acting. This is also known as fast blow and is popular in general purpose applications. They are designed not to handle current spikes over the rated current.
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
These fuses are F speed rated, which is short for Fast Acting. This is also known as fast blow and is popular in general purpose applications. They are designed not to handle current spikes over the rated current.
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).
Eaton Cartridge Fuse, 14mΩ Resistance, 250V AC Voltage Rating - S501 Series - S501-6.3-R
Do you want around-the-clock protection against short circuits? Install this ceramic cartridge fuse from Eaton. Its internal wire melts if the current exceeds 6.3A, so you can trust it to stop overcurrents in the blink of an eye. Rest assured, the high 1500A capacity means this unit withstands potentially damaging electricity spikes without being destroyed to prevent arcing damage. Just pop it into a compatible PCB mount or in-line holder and you're good to go.
Features & Benefits
• F fuse speed means this is a fast-acting type that reacts in a snap to protect circuits
• Dimensions of 5 (diameter) x 20mm (length) fit in standard fuse holders
• Nickel-plated end caps resist rust for longevity
• Dimensions of 5 (diameter) x 20mm (length) fit in standard fuse holders
• Nickel-plated end caps resist rust for longevity
What's the difference between ceramic fuses and glass cartridge fuses?
The main difference between ceramic and glass fuses is their durability. Ceramic options, like this one, have higher breaking capacities, making them a better fit for industrial settings where loads are likely to be high.
Can I reset this fuse?
No, this is a sacrificial element, so if it blows, you'll need to replace it immediately to keep your system protected.
Note
Eaton formerly known as Bussmann
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Attribute | Value |
---|---|
Current Rating | 6.3A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | S501 |
Fuse Standard | IEC 60127-2 |