140A Cartridge Fuses
- RS Stock No.:
- 263-184
- Mfr. Part No.:
- 7.2BFGHA140
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)**
MYR7,691.08
Temporarily out of stock - back order for despatch 20/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR7,691.08 | MYR2,563.693 |
**price indicative
- RS Stock No.:
- 263-184
- Mfr. Part No.:
- 7.2BFGHA140
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 140A | |
Voltage Rating | 7.2kV | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 140A | ||
Voltage Rating 7.2kV | ||