3.15A Cartridge Fuses
- RS Stock No.:
- 262-743
- Mfr. Part No.:
- 36ODGNA3.15
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)**
MYR12,135.84
Temporarily out of stock - back order for despatch 03/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR12,135.84 | MYR4,045.28 |
**price indicative
- RS Stock No.:
- 262-743
- Mfr. Part No.:
- 36ODGNA3.15
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 3.15A | |
Voltage Rating | 36kV | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 3.15A | ||
Voltage Rating 36kV | ||
Related links
- 3.15A Cartridge Fuses
- 3.15A Cartridge Fuse, 51 x 537mm
- 3.15A Cartridge Fuses, 76.2 x 565mm
- RS PRO 3.15A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- SIBA 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3.15A Cartridge Fuses, 254 x 25.4mm
- Eaton 3.15A Cartridge Fuses, 50.8 x 442mm
- Eaton 3.15A Cartridge Fuse, 359 x 25.4mm