Eaton 12A T Melamine Cartridge Fuse, 1.5 x 0.41in

Subtotal (1 pack of 10 units)*

MYR2,871.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,871.33MYR287.133

*price indicative

RS Stock No.:
261-918
Mfr. Part No.:
LP-CC-12
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

12A

Fuse Size

1.5 x 0.41in

Fuse Speed

T

Voltage Rating

150 V ac/dc, 600 V ac/dc

Body Material

Melamine

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Fuse features time-delay. It is a dual-element current limiting fuse. It is also a rejection style fuse. It is used for specialized circuits and industrial control. It also features ferrule end to ferrule end.

Melamine tube
RoHS compliant

Related links