Eaton 100A Cartridge Fuses, 76 x 359mm
- RS Stock No.:
- 240-274
- Mfr. Part No.:
- 12BFGHA100
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)**
MYR8,010.33
Temporarily out of stock - back order for despatch 19/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR8,010.33 | MYR2,670.11 |
**price indicative
- RS Stock No.:
- 240-274
- Mfr. Part No.:
- 12BFGHA100
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 100A | |
Fuse Size | 76 x 359mm | |
Voltage Rating | 12kV | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 76 x 359mm | ||
Voltage Rating 12kV | ||