Eaton 16A gG/gL Cartridge Fuse, 14 x 51 mm
- RS Stock No.:
- 229-272
- Mfr. Part No.:
- C14G16
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR217.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR217.24 | MYR21.724 |
*price indicative
- RS Stock No.:
- 229-272
- Mfr. Part No.:
- C14G16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 14 x 51 mm | |
| Fuse Speed | gG/gL | |
| Voltage | 690V | |
| Overall Length | 51mm | |
| Standards/Approvals | CE, GOST-R, RoHS, IEC 60269 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Cartridge Fuse | ||
Fuse Size 14 x 51 mm | ||
Fuse Speed gG/gL | ||
Voltage 690V | ||
Overall Length 51mm | ||
Standards/Approvals CE, GOST-R, RoHS, IEC 60269 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Cylindrical Fuse is designed for low voltage applications, ensuring optimal protection for both equipment and cables. With a robust breaking capacity of 80 kA, it guarantees reliability under various fault conditions. The product is specifically tailored for use at 690 Volts AC and offers an amperage rating of 16 Amps, making it suitable for a range of electrical installations. This fuse seamlessly integrates with the CH14 Modular fuse holder, allowing for easy installation and maintenance. Manufactured by a trusted leader in power management, this fuse is RoHS compliant and certified with CE markings, ensuring it meets stringent safety and environmental standards. Ideal for use in diverse industrial settings, this product combines performance with safety, providing peace of mind for users and installers alike.
Provides robust performance in low voltage applications
Meets international compliance standards for safety and environmental impact
Streamlined design facilitates easy installation and maintenance
Employs high-quality materials for enhanced durability
Utilises a gL/gG classification for versatile protection applications
Related links
- Eaton 16A gG/gL Cartridge Fuse, 22 x 58 mm
- Eaton 10A gG/gL Cartridge Fuse, 14 x 51 mm
- Eaton 12A gG/gL Cartridge Fuse, 14 x 51 mm
- Eaton 20A gG/gL Cartridge Fuse, 14 x 51 mm
- Eaton 4A gG/gL Cartridge Fuse, 14 x 51 mm
- Eaton 2A gG/gL Cartridge Fuse, 14 x 51 mm
- Eaton 25A gG/gL Cartridge Fuse, 14 x 51 mm
- Eaton 6A gG/gL Cartridge Fuse, 14 x 51 mm
