C14M50S | Eaton 50A Cartridge Fuses, 14 x 51mm | RS
Recently searched

    Eaton 50A Cartridge Fuses, 14 x 51mm

    Subtotal (1 pack of 10 units)**

    MYR427.47

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per Unit**
    1 +MYR427.47MYR42.747

    **price indicative

    RS Stock No.:
    229-202
    Mfr. Part No.:
    C14M50S
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    50A

    Fuse Size

    14 x 51mm

    Voltage Rating

    400V

    Related links