Eaton 20A Ceramic Cartridge Fuse, 14 x 51 mm
- RS Stock No.:
- 229-189
- Mfr. Part No.:
- C14G20S CYL FUSE >STR >14 x 51 20A GG 690V AC
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR414.24
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR414.24 | MYR41.424 |
*price indicative
- RS Stock No.:
- 229-189
- Mfr. Part No.:
- C14G20S CYL FUSE >STR >14 x 51 20A GG 690V AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 14 x 51 mm | |
| Voltage | 500V | |
| Body Material | Ceramic | |
| Overall Length | 51mm | |
| Application Category | gL, gG | |
| Series | Bussman | |
| Diameter | 14mm | |
| Standards/Approvals | RoHS, IEC 60269, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Cartridge Fuse | ||
Fuse Size 14 x 51 mm | ||
Voltage 500V | ||
Body Material Ceramic | ||
Overall Length 51mm | ||
Application Category gL, gG | ||
Series Bussman | ||
Diameter 14mm | ||
Standards/Approvals RoHS, IEC 60269, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Eaton Cartridge Fuse, 20A Current, 500V Voltage - C14G20S CYL FUSE >STR >14 x 51 20A GG 690V AC
This cartridge fuse is a cylindrical protective device designed to interrupt excessive currents in electrical circuits. It is intended for general-purpose protection in systems requiring a recognised low-voltage fuse format, offering a robust construction suitable for panel and equipment use where standardised performance is required.
Features and Benefits:
• 20A current rating for controlled overcurrent interruption
• 500V voltage capability for low-voltage installations
• Ceramic body for high thermal and mechanical stability
• Conforms to IEC60269 for standardised fuse behaviour
• RoHS and CE approvals ensuring regulatory conformity
• gL gG application class for full-range conductor protection
• 500V voltage capability for low-voltage installations
• Ceramic body for high thermal and mechanical stability
• Conforms to IEC60269 for standardised fuse behaviour
• RoHS and CE approvals ensuring regulatory conformity
• gL gG application class for full-range conductor protection
Applications
• Suitable for panel protection in industrial switchboards
• Ideal for replacing damaged fuses in distribution units
• Used for protecting motors and transformers from overloads
• Can be used for general-purpose circuit protection in machinery
• Compatible with equipment requiring 14x51mm cartridge format
• Ideal for replacing damaged fuses in distribution units
• Used for protecting motors and transformers from overloads
• Can be used for general-purpose circuit protection in machinery
• Compatible with equipment requiring 14x51mm cartridge format
What construction material gives the fuse thermal resilience?
The fuse uses a ceramic body that withstands elevated temperatures and offers good mechanical robustness under fault conditions.
How does the application class affect protection scope?
The gL gG designation means it provides full-range protection against overloads and short-circuits for conductors and general circuits.
Which physical characteristics determine mounting compatibility?
The device follows a 14x51mm cartridge format with a 14mm diameter and 51mm overall length to fit standard fuse holders.
Can it be used in equipment up to half a kilovolt?
Yes, its 500V rating permits operation in systems up to 500V nominal.
Related links
- Eaton 20A Ceramic Cartridge Fuse, 14 x 51 mm
- Eaton 6A Ceramic Cartridge Fuse, 14 x 51 mm
- Eaton 16A Cartridge Fuse, 14 x 51 mm
- Eaton 6A Cartridge Fuse, 14 x 51 mm
- Eaton 2A Cartridge Fuse, 14 x 51 mm
- Eaton 25A Cartridge Fuse, 14 x 51 mm
- Eaton 10A Ceramic Cartridge Fuse, 14 x 51 mm
- Eaton 8A Ceramic Cartridge Fuse, 14 x 51 mm
