Eaton 100A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- RS Stock No.:
- 228-849
- Mfr. Part No.:
- C22M100 CYLINDRICAL FUSE 22 x 58 100A AM 500V AC
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)**
MYR229.76
Temporarily out of stock - back order for despatch 19/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR229.76 | MYR22.976 |
**price indicative
- RS Stock No.:
- 228-849
- Mfr. Part No.:
- C22M100 CYLINDRICAL FUSE 22 x 58 100A AM 500V AC
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 100A | |
Fuse Size | 22.2 x 58mm | |
Fuse Speed | aM | |
Voltage Rating | 500V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 22.2 x 58mm | ||
Fuse Speed aM | ||
Voltage Rating 500V | ||
Related links
- Eaton 100A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 40A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 20A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 50A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 63A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 80A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 25A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 32A Slow-Blow Cartridge Fuse, 22.2 x 58mm