RS PRO 32A aR Ceramic Cartridge Fuse, 10 x 38mm

Subtotal (1 pack of 10 units)*

MYR1,116.50

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,116.50MYR111.65

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
180-066
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

32A

Fuse Size

10 x 38mm

Fuse Speed

aR

Voltage Rating

690V

Body Material

Ceramic

COO (Country of Origin):
CN

RS PRO Cartridge Fuse, 32 A, 10 x 38 mm, aR Class


RS PRO Cartridge Fuses are designed for semiconductor protection, offering reliable safeguarding for high-quality devices and components. These fuses are ideal for use in semiconductor contactors, electronic relays, converters, UPS systems, and soft-start devices for motors up to 32A. With a robust ceramic body, they ensure durability and compliance with international standards.

Features and Benefits


Fuses for Semiconductor Protection: Provides full semiconductor protection, ensuring the safety of sensitive components.

Class of Operation aR: Offers full protection for semiconductor devices, enhancing reliability.

Ceramic Fuse: Durable construction for long-lasting performance.

10 x 38 mm Cartridge Size: Compact design suitable for various applications.

RoHS Compliant: Environmentally friendly, meeting all necessary regulations.

Applications


Semiconductor contactors
Electronic relays (solid state)
Converters with fuses at the input and in DC intermediate circuits
UPS systems
Soft-start devices for motors

Additional Information


Complies with standards: cURus, GB/T 13539.4, IEC 60269-4, UL 248-13, VDE
Voltage rating: 690 V
Body material: Ceramic

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links