- RS Stock No.:
- 281-1032
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 281-1032
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Flush mounted handle
Flush mounted handle with return spring.
Stops at 90 °.
Black moulded rubber grip.
Application: flight cases.
Stops at 90 °.
Black moulded rubber grip.
Application: flight cases.
Specifications
Attribute | Value |
---|---|
Flush Mount | Yes |
Fold Down | Yes |
Spring Loaded | Yes |
Material | Steel |
Dimensions | 160.5 x 107mm |
Height | 107mm |
Width | 160.5mm |
Handle Material | Zinc Coated |
Handle Colour | Natural |
Mounting Thread Size | M5 |
Mounting Thread Standard | Metric |
Handle Type | Flush Mount |