150W DC-AC Car Power Inverter, 24V dc / 230V ac

  • RS Stock No. 735-0703
  • Mfr. Part No. 2984000044
  • Manufacturer Mascot
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Modified Sine Wave, 120 to 1500W 3 Pin UK, 2 Pin Euro or Schuko Output Sockets

Modified sine wave DC/AC inverters with EU or UK output socket. These modified sine wave DC/AC inverters are 'E' approved for vehicle applications, have a compact design and are short circuit protected.

10 to 15Vdc or 20 to 30Vdc input
Input connection via screw terminals (model 9985, 9986 and 9987 - model 9985 also supplied with a set of battery leads), battery clips (model 2985) or cigar plug (model 9984 and 2984)
Choice of 3-pin UK, 2-pin Euro or Schuko output socket options
'E' approved for vehicle applications
Low battery shut down
Low battery alarm
Input overvoltage, over temperature and overload protection
Short circuit proof
Illuminated on/off switch
Harmonic compliance to EN 61000
Ideal for powering mobile office equipment, small power tools, appliances and emergency power applications
A separate remote control (stock no. 397-9735) allows models 9987 and 9988 inverters to be switched on or off from up to 5m away, and plugs directly into the inverter

Note

When using the 120W units with cigar lighter plugs the vehicle socket must have a rating of 1A (0·5A for 24V units) for every 10W of supplied power.

Caution

The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.

Standards

EN 60950

Specifications
Attribute Value
Input Voltage 24V dc
Output Voltage 230V ac
Output Power Continuous 150W
Output Power Waveform Quasi Sine Wave
Output Connection Type British 3-pin
Output Power Intermittent 300W
Efficiency 90%
MTBF 60000h
Length 148.5mm
Width 127.5mm
Depth 66mm
Weight 770g
Minimum Temperature 0°C
Maximum Temperature +30°C
21 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 537.20
units
Per unit
1 - 4
MYR537.20
5 - 9
MYR527.79
10 - 24
MYR518.07
25 - 49
MYR508.01
50 +
MYR497.53
Related Products
Wide input voltage range (11-32Vdc)In line input connectors ...
Description:
Wide input voltage range (11-32Vdc)In line input connectors (supplied)Shuttered IEC output socketProvides 230Vrms quasi-sine wave outputIgnition or remote on/off control by logic compatible inputInbuilt RFI filter for low noiseHigh efficiency (84% typical)High output surge ratingOutput short circuit ...
Build-in USB inferfaceCooling by free air convection (without ...
Description:
Build-in USB inferfaceCooling by free air convection (without fan)Slim size can fit in with the cup holder on vehiclesHigh efficiency up to 90%12V or 24V DC inputInput voltage range: -15% ∼ +25%Output voltage regulation:±10%Protections: Input reverse polarity Bat. Low shutdown/Over ...
DC-AC Modified sine wave inverter 150W, Input 12Vdc,Output ...
Description:
DC-AC Modified sine wave inverter 150W, Input 12Vdc,Output 230Vac, ON/OFF switch. 12V or 24V DC inputPower ON-OFF switchInput voltage range: -15% ∼ +25%Output voltage regulation:±10%Protections: Bat. Low alarm/Bat. Low shutdown/Over voltage/Over temp./Over short/Input polarity reverse/Over load.Output waveform: ...
Provides 230Vac 50Hz quasi-sine wave outputOverload protectedOver-temperature protectedOutput ...
Description:
Provides 230Vac 50Hz quasi-sine wave outputOverload protectedOver-temperature protectedOutput short-circuit protectedBattery polarity protectedBattery low shutdown100W types are 'Cola-can’ size and are designed to fit in an automotive drinks holder'E' approved for vehicle applications, directive ref. 95/54/EC.