- RS Stock No.:
- 705-9882
- Mfr. Part No.:
- AI122700
- Manufacturer:
- Sterling Power
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,980.04
Units | Per Unit |
1 - 9 | MYR3,980.04 |
10 - 49 | MYR3,910.41 |
50 + | MYR3,809.09 |
- RS Stock No.:
- 705-9882
- Mfr. Part No.:
- AI122700
- Manufacturer:
- Sterling Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Quasi Sine Wave, 1800 & 2700W BS4343 / IEC60309 Industrial Output Sockets (Pro Power Q)
Highly efficient DC to AC digital quasi sine wave inverters that connect directly to a leisure or vehicle battery via the 1 meter gold plated terminal battery cables
Output via Mennekes yellow BS4343/ IEC60309 (commando style) 110Vac 50Hz 16A socket, ideal for use on building sites
Complete with remote control which simply plugs in to the unit and can be located up to 10 meters away with the supplied cable
Fitted with low noise multi speed cooling fan
LED status indicators (power, over-load and over-temp)
Thermal protection, over-load protection, output short protection, battery low voltage shut down (user cannot completely flatten battery)
Rugged aluminium case
Engine running interlock to protect starter battery
E-marked for vehicle use and conforms to all CE and EEC directives for light industrial, commercial and household use
Output via Mennekes yellow BS4343/ IEC60309 (commando style) 110Vac 50Hz 16A socket, ideal for use on building sites
Complete with remote control which simply plugs in to the unit and can be located up to 10 meters away with the supplied cable
Fitted with low noise multi speed cooling fan
LED status indicators (power, over-load and over-temp)
Thermal protection, over-load protection, output short protection, battery low voltage shut down (user cannot completely flatten battery)
Rugged aluminium case
Engine running interlock to protect starter battery
E-marked for vehicle use and conforms to all CE and EEC directives for light industrial, commercial and household use
Note
When installing the inverter a high current fuse should be used between the battery and the inverter.
Not to be used with capacitive loads (fluorescent lighting etc).
Not to be used with capacitive loads (fluorescent lighting etc).
Caution
When installed in vehicles or boats, the inverter must be connected to the chassis or ground terminal. Never use the inverter on vehicles where the positive terminal of the battery is connected to the chassis.
Always install the inverter in a cool, dry, well ventilated place. Do not use in wet conditions, ensure all suitable earth protection is in use on any electrical installation.
Always install the inverter in a cool, dry, well ventilated place. Do not use in wet conditions, ensure all suitable earth protection is in use on any electrical installation.
Specifications
Attribute | Value |
---|---|
Input Voltage | 12V dc |
Output Voltage | 110V ac |
Output Power Continuous | 2700W |
Output Power Intermittent | 4kW |
Output Power Waveform | Quasi Sine Wave |
Output Connection Type | British 3-pin |
Efficiency | 90% |
MTBF | 10000h |
Output Current | 16A |
Length | 370mm |
Width | 250mm |
Depth | 100mm |
Weight | 4kg |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Inverter Directionality | DC to AC |