Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Car Fuses
Cooper Bussmann 200A Bolt-In Car Fuse, 32V dc
RS Stock No.:
849-5847
Mfr. Part No.:
AMG-200
Manufacturer:
Cooper Bussmann
View all Car Fuses
Discontinued product
RS Stock No.:
849-5847
Mfr. Part No.:
AMG-200
Manufacturer:
Cooper Bussmann
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Transition to Bussmann Series
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Cooper Bussmann AMG Series
Professional range of Cooper Bussmann fuses from the AMG series. The AMG series fuses are stud mounted for high current applications.
Fast or Slow Blow options
Without Indicator
Stud Mounting
Attribute
Value
Current Rating
200A
Fuse Type
Bolt-In
Blade Size
AMG
Voltage Rating
32V dc
Length
68.4mm
Height
9mm
Body Material
Thermoplastic
Fuse Speed
F