Eaton 5A Tan Car Fuse, 32V dc

Bulk discount available

Subtotal (1 unit)*

MYR5.24

Add to Basket
Select or type quantity
In Stock
  • 376 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 49MYR5.24
50 - 999MYR5.13
1000 +MYR4.98

*price indicative

RS Stock No.:
848-2554
Distrelec Article No.:
304-22-613
Mfr. Part No.:
ATC-5
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

5A

Product Type

Car Fuse

Blade Size

ATC

Voltage

32V dc

Colour

Tan

Includes Indicator

No

Fuse Characteristics

Fast Acting

Body Material

Coloured Plastic (Housing)

Fuse Speed

F

Standards/Approvals

RoHS

Length

19.1mm

Height

18.7mm

Width

5.1mm

Breaking Capacity

1000A

Series

BK-ATC

Eaton ATC Series Car Fuse, 5A Current Rating, 32V DC Voltage Rating - ATC-5


This car fuse is an essential automotive component designed for reliable electrical protection. With a rating of 5A and a voltage capacity of 32V DC, this fuse ensures safe and effective operation within automotive electrical systems. The fuse features a compact design with overall dimensions of 41.4 x 35.1 x 9.7 mm, making it suitable for a variety of applications in vehicles.

Features & Benefits


• 5A amperage rating protects against circuit overloads

• Voltage rating of 32V DC accommodates automotive electrical needs

• Non-indicating design offers straightforward functionality

• High-speed operation enhances safety in critical situations

• Compact design allows for easy installation in tight spaces

Applications


• Used with automotive electrical systems for circuit protection

• Suitable for replacing faulty fuses in various vehicles

• Ideal for integrating into custom automotive installations

• Utilised in auxiliary light systems and car entertainment units

What kind of materials are used in its construction?


The fuse features a durable plastic body that enhances its resilience, while the zinc fuse element ensures reliable operation under electrical load.

How does its non-indicating feature affect usage?


The non-indicating design means it does not provide a visual signal when blown, making regular inspection necessary to ensure circuit integrity.

What factors should be considered when replacing a fuse with this product?


When replacing a fuse, it is crucial to match the amperage and voltage ratings to the specific electrical circuit to prevent damage and enhance safety.

Note

Eaton formerly known as Bussmann

Related links