- RS Stock No.:
- 174-4418
- Mfr. Part No.:
- V3
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 20/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 100)
MYR13.829
Units | Per Unit | Per Bag* |
100 - 200 | MYR13.829 | MYR1,382.90 |
300 + | MYR13.414 | MYR1,341.40 |
*price indicative |
- RS Stock No.:
- 174-4418
- Mfr. Part No.:
- V3
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET Capacitor Clip Steel
The KEMET zinc-plated steel capacitor mounting clip has a can diameter of 35mm. It is used with round capacitors.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Clip |
For Use With | Electrolytic Capacitor |
Material | Steel |
Diameter | 35mm |
Compatible Capacitor Diameter | 35mm |
Clip Diameter | 35mm |
Compatible Capacitor Shapes | Round |