- RS Stock No.:
- 821-3055
- Mfr. Part No.:
- LC717A10AJ-AH
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-3055
- Mfr. Part No.:
- LC717A10AJ-AH
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Capacitive Sensing Controller, ON Semiconductor
Sensor Interfaces, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Resolution | 8 bit |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 30 |
Dimensions | 8 x 4.4 x 1.5mm |
Length | 8mm |
Width | 4.4mm |
Height | 1.5mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |