- RS Stock No.:
- 165-4729
- Mfr. Part No.:
- MCP2510-I/P
- Manufacturer:
- Microchip
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
999949 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 25)
MYR23.914
Units | Per Unit | Per Tube* |
25 - 25 | MYR23.914 | MYR597.85 |
50 - 75 | MYR23.387 | MYR584.675 |
100 + | MYR22.956 | MYR573.90 |
*price indicative |
- RS Stock No.:
- 165-4729
- Mfr. Part No.:
- MCP2510-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2510 Stand-Alone CAN Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 5Mbps |
Number of Transceivers | 1 |
Standard Supported | CAN 1.2, CAN 2.0A, CAN 2.0B |
IC Type | CAN Controller IC |
Power Down Mode | Sleep, Standby |
Maximum Supply Current | 10 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Dimensions | 22.86 x 6.35 x 3.3mm |
Length | 22.86mm |
Width | 6.35mm |
Height | 3.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |