Steinbach & Vollman Stainless Steel Camlock, 20mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Handle Unlock
- RS Stock No.:
- 341-0309
- Manufacturer:
- Steinbach & Vollman
Discontinued product
- RS Stock No.:
- 341-0309
- Manufacturer:
- Steinbach & Vollman
Legislation and Compliance
Product Details
L Handle - IP65
Manufactured from stainless steel to withstand harsh environments
Suitable for use in marine, food, medical and transportation industries
Available in a choice of four grip lengths
Supplied fully assembles
Cam lead-in ensures compression of sealing gasket
Suitable for use in marine, food, medical and transportation industries
Available in a choice of four grip lengths
Supplied fully assembles
Cam lead-in ensures compression of sealing gasket
Specifications
Attribute | Value |
---|---|
Unlock Method | Handle |
Panel To Tongue Depth | 20mm |
Panel Cut Out | 20.2 x 20.2mm |
Maximum Panel Thickness | 8 mm, - |
Panel Cut Out Length | 20.2mm |
Panel Cut Out Width | 20.2mm |
Material | Stainless Steel |