- RS Stock No.:
- 192-5473
- Mfr. Part No.:
- 92-22-511
- Manufacturer:
- Southco
Discontinued product
- RS Stock No.:
- 192-5473
- Mfr. Part No.:
- 92-22-511
- Manufacturer:
- Southco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Round hole install
Detents in open and closed position
Detents in open and closed position
Specifications
Attribute | Value |
---|---|
Unlock Method | Key |
Panel To Tongue Depth | 32mm |
Panel Cut Out Diameter | 21mm |
Minimum Panel Thickness | 16mm |
Maximum Panel Thickness | 19mm |
Colour | Black |