Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 40A, Door Coupling Rotary Drive Actuator
- RS Stock No.:
- 273-6470
- Mfr. Part No.:
- 199899 P1-40/EA/SVB-SW/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR698.53
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR698.53 |
**price indicative
- RS Stock No.:
- 273-6470
- Mfr. Part No.:
- 199899 P1-40/EA/SVB-SW/HI11
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Cam Switch Type | On-Off Cam Switch | |
Pole and Throw Configuration | 3P | |
Normal State Configuration | 1NO/1NC | |
Maximum Current | 40A | |
Maximum Voltage | 690V (Volts) | |
Angle of Throw | 90° | |
Actuator Type | Door Coupling Rotary Drive | |
Select all | ||
---|---|---|
Brand Eaton | ||
Cam Switch Type On-Off Cam Switch | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1NO/1NC | ||
Maximum Current 40A | ||
Maximum Voltage 690V (Volts) | ||
Angle of Throw 90° | ||
Actuator Type Door Coupling Rotary Drive | ||
Related links
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- RS PRO 175mm LCD Inclinometer