- RS Stock No.:
- 212-4736
- Mfr. Part No.:
- K1F003ULH
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 06/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR316.08
Units | Per Unit |
1 + | MYR316.08 |
- RS Stock No.:
- 212-4736
- Mfr. Part No.:
- K1F003ULH
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric K1F003ULH is a cam changeover switch 3 Pole description , 45° Switching positions , for Ø 22 mm fixing mode , With Off position , Front mounting
Green Premium product
Mercury free
IP degree of protection IP40
Mercury free
IP degree of protection IP40
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Series | K1 |
Cam Switch Type | Changeover Cam Switch |
Maximum Current | 12A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 45° |
Better World Verification | Green Premium |
Better World Product | Yes |