Cylindrical Roller Cam Followers Cam Follower NUCF30-2BR, 17mm ID, 30mm OD
- RS Stock No.:
- 255-0172
- Mfr. Part No.:
- NUCF30-2BR
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 unit)**
MYR862.73
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR862.73 |
**price indicative
- RS Stock No.:
- 255-0172
- Mfr. Part No.:
- NUCF30-2BR
- Manufacturer:
- IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IKO Nippon Thompson | |
Roller Diameter | 30mm | |
Roller Length | 100mm | |
Type | Cylindrical Roller Cam Followers | |
Bore Size | 17mm | |
Static Load Rating | 121000N | |
Dynamic Load Rating | 90300N | |
Select all | ||
---|---|---|
Brand IKO Nippon Thompson | ||
Roller Diameter 30mm | ||
Roller Length 100mm | ||
Type Cylindrical Roller Cam Followers | ||
Bore Size 17mm | ||
Static Load Rating 121000N | ||
Dynamic Load Rating 90300N | ||
Related links
- Cylindrical Roller Cam Followers Cam Follower NUCF30BR 30mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF16BR 6mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF18BR 8mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF24-1BR 24mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF10-1BR 10mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF12-1BR 12mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF12BR 12mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF20-1BR 20mm OD