INA Stud Cam Follower NUKR62-A 24mm ID, 62 mm OD
- RS Stock No.:
- 174-1319
- Mfr. Part No.:
- NUKR62-A
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,247.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,247.95 |
| 5 + | MYR1,212.96 |
*price indicative
- RS Stock No.:
- 174-1319
- Mfr. Part No.:
- NUKR62-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 62mm | |
| Product Type | Cam Follower | |
| Sub Type | Stud | |
| Bore Diameter | 24mm | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 41000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 62mm | ||
Product Type Cam Follower | ||
Sub Type Stud | ||
Bore Diameter 24mm | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 41000N | ||
Standards/Approvals No | ||
Schaeffler NUKR Track Roller, 62mm Roller Diameter, 24mm Bore size - NUKR62-A
This track roller is designed for robust performance in various applications, featuring a yoke type configuration. With a roller diameter of 62mm and a length of 80mm, it is engineered to handle substantial loads with ease. The bore size of 24mm ensures compatibility across a variety of mounting arrangements, making it a versatile choice for industrial use.
Features & Benefits
• High static load rating of 54000N ensures durability under heavy loads
• Dynamic load rating of 41000N provides reliable performance
• Yoke type design allows for smooth and stable operation
• Compact dimensions enhance adaptability in tight spaces
• 62mm diameter roller facilitates minimal friction and efficient movement
• Suitable for heavy-duty applications in automation and machinery
Applications
• Utilised in conveyor systems for efficient material handling
• Commonly used in linear motion systems to enhance movement
• Ideal for supporting heavy machinery components in manufacturing
• Employed in robotics for precise movement control
What are the advantages of using a yoke type design in this roller?
The yoke type design facilitates smoother operation and stability during movement, reducing wear and improving performance in dynamic applications.
How does the static load rating benefit applications in industrial settings?
A high static load rating allows the roller to support heavy weights without deformation, ensuring longer service life and reduced maintenance requirements.
Can this roller be used in harsh environments?
Yes, the robust construction and high load ratings make it suitable for various industrial conditions, including environments with significant wear and tear.
What factors should be considered when selecting a roller with a 24mm bore size?
It is important to ensure that the mounting configurations of the machinery are compatible with the 24mm bore diameter, allowing for secure fitting and optimal performance.
