- RS Stock No.:
- 513-947
- Mfr. Part No.:
- NATR10-PPA
- Manufacturer:
- SKF
- RS Stock No.:
- 513-947
- Mfr. Part No.:
- NATR10-PPA
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SKF Yoke Type Track Rollers
Support rollers of the NATR design incorporate cage-guided needle rollers and permit relatively high speed operation
The outer ring is guided by the side washers which are pressed on to the inner ring; the washers form gap-type seals with the outer ring
The outer ring is particularly thick-walled and intended for heavy loads and also shock loads
Operating temperature range is -30 to +100°C
Conforms to ISO 6278-1980 and ANSI/AFBMA Standard 16.1-1988 as well as ANSI/AFBMA Standard 16.1-1976
The outer ring is guided by the side washers which are pressed on to the inner ring; the washers form gap-type seals with the outer ring
The outer ring is particularly thick-walled and intended for heavy loads and also shock loads
Operating temperature range is -30 to +100°C
Conforms to ISO 6278-1980 and ANSI/AFBMA Standard 16.1-1988 as well as ANSI/AFBMA Standard 16.1-1976
Specifications
Attribute | Value |
---|---|
Roller Diameter | 30mm |
Roller Length | 14mm |
Type | Yoke |
Bore Size | 10mm |
Static Load Rating | 80000N |
Dynamic Load Rating | 6400N |