- RS Stock No.:
- 289-5636
- Mfr. Part No.:
- MSE5
- Manufacturer:
- Schneider Electric
45 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR10.412
Units | Per Unit | Per Pack* |
5 - 245 | MYR10.412 | MYR52.06 |
250 + | MYR10.284 | MYR51.42 |
*price indicative |
- RS Stock No.:
- 289-5636
- Mfr. Part No.:
- MSE5
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Blank End
Note
PVC adhesive (600-442) should be used to secure blank end into trunking.
Approvals
-
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Stop End |
Material | uPVC |
Width | 38 mm |
Height | 38mm |
Dimensions | 38 x 38mm |
Series | Miniature PVC |