- RS Stock No.:
- 605-453
- Mfr. Part No.:
- MEA3W
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR8.407
Units | Per Unit | Per Pack* |
10 - 490 | MYR8.407 | MYR84.07 |
500 + | MYR8.229 | MYR82.29 |
*price indicative |
- RS Stock No.:
- 605-453
- Mfr. Part No.:
- MEA3W
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
External Angle
Approvals
-
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | External Angle |
Material | uPVC |
Width | 16 mm |
Height | 38mm |
Dimensions | 38 x 16mm |
Series | Miniature PVC |