- RS Stock No.:
- 923-7481
- Mfr. Part No.:
- MAX483CSA+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 923-7481
- Mfr. Part No.:
- MAX483CSA+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 1 |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Drivers per Line | 1 |
Number of Receivers per Line | 1 |
Data Rate | 250kbps |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Differential |
Interface Standards | RS-422/ RS-485 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |