- RS Stock No.:
- 813-3022
- Mfr. Part No.:
- SKT370-540-100
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 813-3022
- Mfr. Part No.:
- SKT370-540-100
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Spec-Kon® Polyamide 6.6 Cable Ties, Natural
ABB Spec-Kon® Polyamide 6.6 standard cable ties are ideal for control panel applications. The cables are halogen and silicone free with a natural colour.
Features and Benefits
• Polyamide 6.6 material
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free
Standards
UL 94 V-2
Specifications
Attribute | Value |
---|---|
Length | 370mm |
Width | 7.6 mm |
Colour | Natural |
Material | Nylon 66 |
Quantity | 100 |
UV Resistant | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 540N |
Series | Spec-Kon |
Maximum Bundle Diameter | 102mm |