Phoenix Contact Cable Tie, 200mm x 4.8 mm, Black Nylon, Pk-100
- RS Stock No.:
- 805-0533
- Mfr. Part No.:
- 3240834
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 805-0533
- Mfr. Part No.:
- 3240834
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Width | 4.8 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Width 4.8 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
WT-UV-HF UV Resistant Cable Ties
The WT-UV-HF series cable ties from Phoenix Contact are specially designed for outdoor use and are weatherproof and UV resistant according to ISO 4892 (QUV-B 600 hours) for up to ten years.
Weatherproof and UV resistant
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
Constantly high temperature resistance up to 105°C
V2 flammability rating according to UL 94
Made from polyamide (PA 66)
Supplied in packs of 100
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
Constantly high temperature resistance up to 105°C
V2 flammability rating according to UL 94
Made from polyamide (PA 66)
Supplied in packs of 100

