Phoenix Contact Cable Tie, 200mm x 4.5 mm, Blue Nylon, Pk-100

This image is representative of the product range

Stock information currently inaccessible
MY - Service toolkits - PDP
RS Stock No.:
805-0340
Mfr. Part No.:
3240797
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

200mm

Width

4.5 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IT

WT-ID HF Detectable Cable Ties


The WT-ID HF series cable ties from Phoenix Contact are specially designed for production processes in the food, pharmaceutical, and chemical industries. These cable ties offer a high level of protection against contamination in the production process and are detectable using X-ray units or metal detectors.

Detectable using X-ray units or metal detectors
Easy to see, blue colour
Corrosion-free
Easy to use design
Made from polyamide (PA 66)
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C
Various cable tie lengths available
Supplied in packs of 100