Phoenix Contact Cable Tie, 290mm x 4.8 mm, Black Nylon, Pk-100
- RS Stock No.:
- 805-0195
- Mfr. Part No.:
- 3240765
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 805-0195
- Mfr. Part No.:
- 3240765
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 290mm | |
| Width | 4.8 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 290mm | ||
Width 4.8 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
WT-HF Standard Cable Tie
The WT-HF series from Phoenix Contact is a halogen and silicone-free cable tie made from polyamide (PA 66). It can be used indoors and outdoors even under unfavourable industrial conditions.
Can be used indoors and outdoors
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available
Note
The black cable ties are UV stabilized by adding carbon black and are suitable for use in outdoor systems according to ISO 4895 (QUV-B 150 hours) for up to three years.

