HellermannTyton Cable Tie, Ladder, 330mm x 7 mm, Black Polyester Coated Stainless Steel, Pk-100
- RS Stock No.:
- 705-6520
- Mfr. Part No.:
- 111-96120 MAT12SSC7-SS316/SP-BK
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
MYR331.12
- RS Stock No.:
- 705-6520
- Mfr. Part No.:
- 111-96120 MAT12SSC7-SS316/SP-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 330mm | |
| Width | 7 mm | |
| Colour | Black | |
| Material | Polyester Coated Stainless Steel | |
| Type | Ladder | |
| Quantity | 100 | |
| Maximum Operating Temperature | +538°C | |
| Tensile Strength | 445N | |
| Series | MAT12SSC7 | |
| Maximum Bundle Diameter | 90mm | |
| Minimum Operating Temperature | -80°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 330mm | ||
Width 7 mm | ||
Colour Black | ||
Material Polyester Coated Stainless Steel | ||
Type Ladder | ||
Quantity 100 | ||
Maximum Operating Temperature +538°C | ||
Tensile Strength 445N | ||
Series MAT12SSC7 | ||
Maximum Bundle Diameter 90mm | ||
Minimum Operating Temperature -80°C | ||
- COO (Country of Origin):
- GB
MAT Stainless Steel Cable Ties
The MAT range of cable ties are manufactured from grade 316 stainless steel and are ideal for use in harsh conditions. These robust cable ties feature a ladder design and work on a ratchet system.
Features and Benefits
• Highly durable
• Easy to install either by hand or with a tensioning tool
• Marine grade 316 stainless steel
• Available in with or without a polyester coating that improves corrosion resistance
• Easy to install either by hand or with a tensioning tool
• Marine grade 316 stainless steel
• Available in with or without a polyester coating that improves corrosion resistance
Applications
These cable ties can be used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. In the event of a fire, they ensure that cables will remain securely held in place and will not fall to block exits.

