- RS Stock No.:
- 705-6441
- Mfr. Part No.:
- 111-94161 MLT16SS5-SS316-ML (100)
- Manufacturer:
- HellermannTyton
- RS Stock No.:
- 705-6441
- Mfr. Part No.:
- 111-94161 MLT16SS5-SS316-ML (100)
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MLT Stainless Steel Cable Ties
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.
Features and Benefits
• Heavy duty cable tie
• Fire resistant
• Releasable and reusable
• Available with a polyester coating for the prevention of corrosion
Specifications
Attribute | Value |
---|---|
Length | 430mm |
Width | 5 mm |
Colour | Metallic |
Material | 316 Stainless Steel |
Type | Releasable |
Quantity | 100 |
Minimum Operating Temperature | -80°C |
Maximum Operating Temperature | +538°C |
Tensile Strength | 420N |
Series | MLT16SS5 |
Maximum Bundle Diameter | 120mm |