- RS Stock No.:
- 333-9834
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Cable Tie, Hook and Loop, 310mm x 20 mm, Red Nylon, Pk-10
MYR9.014
Each (In a Bag of 10)
RS Stock No.: 179-7183
- RS Stock No.:
- 333-9834
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Hook and Loop Buckle Ties
If you are looking to manage your cable and wires in an efficient way then these hook and loop cinch straps from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.
Hook and loop cinch straps can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.
Hook and loop cinch straps can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.
Features and Benefits
Self-gripping buckle ties providing added strength and stability
Quick and convenient bundling of LAN and fibre optic cables
Various colours available for ease of identification
Suitable for large cable bundle diameters
Re-useable
Tensile strength 1050 cN/cm²
Quick and convenient bundling of LAN and fibre optic cables
Various colours available for ease of identification
Suitable for large cable bundle diameters
Re-useable
Tensile strength 1050 cN/cm²
Fabric Hook and Loop
Specifications
Attribute | Value |
---|---|
Length | 300mm |
Width | 20 mm |
Colour | Black |
Material | Fabric |
Quantity | 10 |