RND Cable Tie, 450 mm x 9 mm, Black Polyamide 66
- RS Stock No.:
- 283-4097
- Distrelec Article No.:
- 301-03-651
- Mfr. Part No.:
- RND 475-00711
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
MYR48.18
- RS Stock No.:
- 283-4097
- Distrelec Article No.:
- 301-03-651
- Mfr. Part No.:
- RND 475-00711
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 450mm | |
| Product Type | Cable Tie | |
| Width | 9 mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -25°C | |
| Tensile Strength | 778.65N | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 450mm | ||
Product Type Cable Tie | ||
Width 9 mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -25°C | ||
Tensile Strength 778.65N | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Cable Tie 450 x 9mm, Polyamide 6.6 W, 778.65N, Black, Pack of 100 pieces
Greater resistance to damage caused by ultraviolet light;Indoor or outdoor use;Weather resistant;Flammability rating: UL 94V-2
