Cable Tie 2.5x150 Black Pack 100

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-4074
Distrelec Article No.:
301-03-603
Mfr. Part No.:
RND 475-00663
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Length

150mm

Width

2.5 mm

Colour

Black

Material

Polyamide 6.6

Maximum Operating Temperature

85°C

Tensile Strength

78.45N

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

Cable Tie 150 x 2.5mm, Polyamide 6.6 W, 78.45N, Black, Pack of 100 pieces


Greater resistance to damage caused by ultraviolet light

Indoor or outdoor use

Weather resistant

Flammability rating: UL 94V-2