- RS Stock No.:
- 253-2567
- Mfr. Part No.:
- 7TCG054360R0169
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 10000)
MYR0.979
Units | Per Unit | Per Pack* |
10000 + | MYR0.979 | MYR9,790.00 |
*price indicative |
- RS Stock No.:
- 253-2567
- Mfr. Part No.:
- 7TCG054360R0169
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is green
Product net width is 4.6 mm
Product net width is 4.6 mm
Specifications
Attribute | Value |
---|---|
Length | 186.4mm |
Width | 4.67 mm |
Colour | Green |
Material | Nylon 66 |
Type | Cable Tie |