ABB Cable Ties, Cable Tray, 770mm x 6.9 mm, Orange Nylon
- RS Stock No.:
- 253-1834
- Mfr. Part No.:
- 7TAG009370R0033
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-1834
- Mfr. Part No.:
- 7TAG009370R0033
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 770mm | |
| Width | 6.9 mm | |
| Colour | Orange | |
| Material | Nylon 66 | |
| Type | Cable Tray | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 770mm | ||
Width 6.9 mm | ||
Colour Orange | ||
Material Nylon 66 | ||
Type Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The ABB TY29m-3 are high-performance cable ties, made of orange nylon/polyamide 6.6. It can withstand temperatures of up to -60°c (-76 f) to 85°c (185 f).
Length of 770mm (30.3 inches) for bundle diameter up to 229mm (9.02 inches)
Width of 6.9mm (0.27 inch)
Tensile strength rating of 534 Newton's (120 pounds)
Width of 6.9mm (0.27 inch)
Tensile strength rating of 534 Newton's (120 pounds)
